The D6417709SF100BV is a 32-bit SuperH SH7700 microcontroller with 96 I/Os and a maximum operating frequency of 100MHz. It features a ROMless design and supports various interfaces, including IrDA, SCI, and EBI/EMI. The device operates within a temperature range of -20°C to 75°C and is packaged in a lead-free LQFP package. It includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT).
Renesas D6417709SF100BV technical specifications.
| Access Time | 100us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417709SF100BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
