The D6417709SHF200BV is a 32-bit microcontroller with 96 I/Os and 3 timers. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.6V. The device is packaged in a HQFP package and is designed for surface mount applications. It has a operating temperature range of -20°C to 75°C and is compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Access Time | 200us |
| Package/Case | HQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.85V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH7700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |