
The D73042F16V is a 64KB OTP SCI microcontroller from Renesas with an external oscillator and 70 I/Os. It operates within a temperature range of -20°C to 75°C. The device features PWM, WDT, and DMA peripherals. It is packaged in a tray and is lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 70 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Series | H8® H8/300H |
| RoHS | Compliant |
