
10-bit, 2-channel digital-to-analog converter (DAC) featuring a segment architecture and a maximum conversion rate of 125Msps. Offers a parallel digital interface and current output, with an internal or external voltage reference. Housed in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Renesas DAC1001D125HL-C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 10bit |
| Maximum Settling Time | 0.016(Typ)us |
| Conversion Rate | 125Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DAC1001D125HL-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.