
2-channel, 12-bit digital-to-analog converter (DAC) with a 650Msps conversion rate. Features a segment architecture and internal voltage reference. Offers parallel and serial (3-wire, 4-wire, SPI) digital interface types with current output. Housed in a 100-pin HTQFP EP package with gull-wing leads for surface mounting, measuring 14.1mm x 14.1mm x 1.05mm. Operates across a temperature range of -40°C to 85°C.
Renesas DAC1205D650HW-C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Maximum Settling Time | 0.02(Typ)us |
| Conversion Rate | 650Msps |
| Digital Interface Type | Parallel|Serial (3-Wire, 4-Wire, SPI) |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas DAC1205D650HW-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.