
Renesas DF2110BVTE10V technical specifications.
| Access Time | 10us |
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 82 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2110BVTE10V to view detailed technical specifications.
No datasheet is available for this part.