16-bit CISC microcontroller featuring 160KB Flash memory and a 20MHz maximum frequency. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V, consuming a maximum of 40mA. Offers 141 I/O lines and is housed in a 176-pin LFBGA package with a 0.8mm terminal pitch. Suitable for commercial extended temperature ranges from -20°C to 75°C, this surface-mount component is RoHS and REACH SVHC compliant.
Renesas DF2117RVBG20HV technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 141 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117RVBG20HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.