Renesas DF2117RVPT20HV technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117RVPT20HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.