
CMOS microcontroller featuring a 20MHz maximum operating frequency and 125 I/O lines. This surface-mount device operates within a 3V to 3.6V supply voltage range, with a nominal supply voltage of 3.3V. Encased in a 16mm square TFQFP package with a 0.4mm terminal pitch, it supports a commercial temperature grade from -20°C to 70°C. The component is RoHS and REACH SVHC compliant.
Renesas DF2117RVT20HV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 125 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
