16-bit microcontroller featuring 160KB FLASH memory and 8KB RAM. Operates at up to 20MHz with a 3.3V supply voltage, supporting a 3V to 3.6V range. Includes 128 programmable I/Os, 14 timers/counters, and peripherals such as POR, PWM, and WDT. Interfaces via I2C and SCI, housed in a lead-free LFBGA surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
