The DF2117VBG20V is a 20MHz microcontroller with 128 I/Os, 160KB of FLASH memory, and 8KB of RAM. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage of 3.3V. The device features I2C and SCI interfaces and is packaged in a surface-mount LFBGA package.
Renesas DF2117VBG20V technical specifications.
| Package/Case | LFBGA |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
No datasheet is available for this part.
