CMOS microcontroller featuring a 20MHz maximum frequency and 125 I/O lines. This surface-mount device operates within a 3V to 3.6V supply voltage range, with a nominal supply of 3.3V and a maximum supply current of 40mA. Encased in a 9mm square Thin Fine-Pitch Land Grid Array (TFLGA) package with a 0.65mm terminal pitch, it supports commercial temperature grades from -20°C to 70°C. The component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF2117VLP20HV technical specifications.
| Length | 9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 125 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 9mm |
| RoHS | Compliant |