CMOS microcontroller operating at up to 20MHz, featuring 125 I/O lines and a 3.3V nominal supply voltage (3V to 3.6V range). This surface-mount device is housed in a 16mm square TFQFP package with a 0.4mm terminal pitch, suitable for commercial temperature grades (-20°C to 70°C). RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF2117VT20HV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 16mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 125 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 16mm |
| RoHS | Compliant |
