Renesas DF2117VT20IHV technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117VT20IHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
