
The DF2117VT20V is a 20MHz microcontroller from Renesas, packaged in a TQFP format for surface mount applications. It features 160KB of FLASH memory and 8KB of RAM, with I2C and SCI interfaces for communication. The device operates within a temperature range of -20°C to 75°C, with a supply voltage of 3.3V. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Renesas DF2117VT20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2117VT20V technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2117VT20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
