
Checking distributor stock and pricing after the page loads.
Renesas DF2134AVFA10V technical specifications.
| Length | 14mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 58 |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
