
16-bit microcontroller (MCU) featuring 128KB Flash memory, operating at a maximum frequency of 10MHz. This surface-mount device utilizes CMOS technology and is housed in an 80-pin TFQFP square package with a 0.5mm terminal pitch. It supports a supply voltage range of 2.7V to 3.6V and offers 66 I/O lines. Operating temperature range is -20°C to 75°C, with a thin profile and gull wing terminals.
Renesas DF2134AVTF10V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2134AVTF10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
