
16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an access time of 20µs. Supports I2C, IrDA, and SCI interfaces. Includes 58 programmable I/Os and 5 timers/counters. Packaged in an 80-pin PQFP for surface mounting, with a supply voltage range of 3V to 5.5V and an operating temperature range of -20°C to 75°C.
Renesas DF2138AFA20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2100 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2138AFA20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
