CMOS microcontroller featuring a 10MHz maximum frequency and 82 I/O lines. This surface-mount device operates within a 2.7V to 3.6V supply voltage range, with a nominal supply voltage of 3V and a maximum supply current of 70mA. Encased in a 14mm square TFQFP package with a 0.5mm terminal pitch, it offers a thin profile and operates from -20°C to 75°C. The component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF2140BVTE10V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3,3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
