
100-pin square QFP microcontroller, featuring a 20MHz maximum operating frequency and CMOS technology. This surface-mount component operates from a 3V to 5.5V supply voltage range, with a maximum supply current of 40mA. It offers 74 I/O lines and a commercial temperature grade from 0°C to 70°C. The plastic package has a 0.5mm terminal pitch and gull-wing terminals.
Checking distributor stock and pricing after the page loads.
Renesas DF2144AVTE10V technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
