Renesas DF2144VFA10V technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2144VFA10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
