High-performance CMOS microcontroller featuring 82 I/O lines, operating from a 2.7V to 3.6V supply range with a nominal 3V supply. This surface-mount device is housed in a 100-pin FQFP (Fine Pitch Quad Flat Pack) package with a 0.5mm terminal pitch, measuring 14mm x 14mm with a seated height of 3.05mm. It supports commercial extended temperature operation from -20°C to 75°C and has a maximum supply current of 70mA.
Sign in to ask questions about the Renesas DF2145BVFA10V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2145BVFA10V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3/3.3,3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2145BVFA10V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
