16-bit microcontroller (MCU) with 256KB Flash memory, housed in a 100-pin TQFP package. Features 82 I/O lines, operating from a 2.7V to 3.6V supply voltage with a nominal 3V. This surface-mount component utilizes CMOS technology and offers a terminal pitch of 0.5mm. Designed for commercial extended temperature ranges (-20°C to 75°C), it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2145BVTE10V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2145BVTE10V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3,3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2145BVTE10V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
