CMOS microcontroller featuring a 20MHz maximum operating frequency and a 5V nominal supply voltage, operating between 4.5V and 5.5V. This surface-mount device is housed in a 100-pin square QFP package with a 0.5mm terminal pitch and gull-wing terminals. It offers 74 I/O lines and operates within a temperature range of 0°C to 85°C. The component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF2148ATE20IV technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
