Checking distributor stock and pricing after the page loads.
Renesas DF2148RTE20IV technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |