The DF2167VTE33V is a 384KB flash microcontroller from Renesas, operating at a frequency of 33MHz with a typical supply voltage of 3.3V. It features an 8-channel 10-bit on-chip ADC and a CISC instruction set architecture. The device is suitable for commercial temperature range applications from -20C to 75C and is mounted using surface mount technology. The microcontroller is available in a 144-pin TQFP package.
Checking distributor stock and pricing after the page loads.
| Frequency | 33MHz |
| Interface Type | I2C/IrDA/SCI |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| Operating Supply Voltage (Typ) | 3.3V |
| Operating Supply Voltage (Max) | 3.6V |
| Operating Supply Voltage (Min) | 3V |
| On-Chip ADC | 8-chx10-bit |
| Instruction Set Architecture | CISC |
| Operating Temperature | -20C to 75C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 144 |
| Package Type | TQFP |
| RoHS | Not Compliant |