
The DF2210CUFP24V is a 32KB FLASH microcontroller from Renesas, operating at a maximum frequency of 24MHz. It features a 16-bit data bus width and supports USB, SCI, and UART interfaces. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. It operates within a temperature range of -20°C to 75°C, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Renesas DF2210CUFP24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2210CUFP24V technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2210CUFP24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.