Sign in to ask questions about the Renesas DF2211CUFP24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2211CUFP24V technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2211CUFP24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.