
The DF2211FP24V is a 64KB FLASH microcontroller from Renesas, operating at a maximum frequency of 24MHz. It features 37 I/Os and supports various interfaces, including USB, SCI, and UART. The device is packaged in a lead-free LQFP and has a maximum operating temperature of 75°C. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Renesas DF2211FP24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2211FP24V technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2211FP24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
