The Renesas H8S/2200 microcontroller features 128KB of FLASH memory, 37 programmable I/Os, and operates at a maximum frequency of 24MHz. It is available in a VQFN package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -20°C to 75°C.
Renesas DF2212CUNP24V technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
