The Renesas H8 H8S/2200 is a 256KB FLASH microcontroller operating at 24MHz with a supply voltage of 3.3V. It features 68 I/Os and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is packaged in a surface-mount LFBGA package and has an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2215CUBR24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2215CUBR24V technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | USB, SCI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215CUBR24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
