
16-bit microcontroller featuring 256KB FLASH memory and 20KB RAM. Operates at up to 16MHz with a 16-bit data bus width. Offers USB and SCI interfaces, 68 programmable I/Os, and 2 timers/counters. Includes peripherals like POR, PWM, WDT, and DMA. Surface mountable in an LFBGA package, with an operating voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Renesas DF2215RBR24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2215RBR24V technical specifications.
| Access Time | 24us |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215RBR24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
