The DF2215RUTE24WV is a 256KB FLASH microcontroller from Renesas, operating at a frequency of 16MHz. It features USB and SCI interfaces, and is packaged in a TQFP package for surface mount applications. The device is designed to operate within a temperature range of -40°C to 85°C, and has a supply voltage range of 2.7V to 3.6V. It includes 68 I/Os, 2 timers/counters, and peripherals such as POR, PWM, WDT, and DMA.
Sign in to ask questions about the Renesas DF2215RUTE24WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2215RUTE24WV technical specifications.
| Package/Case | TQFP |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215RUTE24WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
