16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 16MHz with a 16µs access time. Offers USB and SCI interfaces, 68 I/Os, and 2 timers/counters. Includes POR, PWM, WDT, and DMA peripherals. Packaged in a 120-pin TQFP for surface mounting, with an operating voltage range of 2.7V to 3.6V.
Renesas DF2215UTE16V technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215UTE16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
