Renesas DF2215UTE16WV technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2215UTE16WV to view detailed technical specifications.
No datasheet is available for this part.