The DF2217CUTF24V is a 64KB FLASH microcontroller from Renesas, featuring a 16-bit data bus and operating at a maximum frequency of 24MHz. It supports USB, SCI, and UART interfaces and is packaged in a TQFP. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It requires a supply voltage between 2.7V and 3.6V.
Sign in to ask questions about the Renesas DF2217CUTF24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2217CUTF24V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2217CUTF24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
