
The DF2218TF24V is a 24MHz microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a 128KB FLASH memory and 12KB RAM, with 69 programmable I/Os and 3 timers/counters. The device supports USB, SCI, and UART interfaces and has a watchdog timer. It is packaged in a lead-free TQFP package and is suitable for surface mount applications.
Renesas DF2218TF24V technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2218TF24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
