
The DF2218UBR24V is a 24MHz microcontroller with 128KB of FLASH memory and 12KB of RAM. It operates between 2.4V and 3.6V and can withstand temperatures up to 75°C. This device has 69 programmable I/Os and 3 timers/counters. It also features a watchdog timer, PWM, and DMA peripherals. The microcontroller is packaged in a lead-free LFBGA package and is suitable for surface mount applications.
Renesas DF2218UBR24V technical specifications.
| Access Time | 24us |
| Package/Case | LFBGA |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
