
The DF2218UTF24 is a 24MHz microcontroller with 128KB of FLASH memory and 12KB of RAM. It operates over a supply voltage range of 2.4V to 3.6V and is packaged in a TQFP package. The device features 69 programmable I/Os, 3 timers/counters, and peripherals including a power-on reset, pulse-width modulation, and watchdog timer. It is designed to operate over a temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2218UTF24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2218UTF24 technical specifications.
| Package/Case | TQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2218UTF24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
