
CMOS microcontroller featuring a 24MHz maximum frequency and 3.3V nominal supply voltage, operating between -20°C and 75°C. This surface-mount device offers 69 I/O lines and is housed in a 12mm square, thin profile, fine pitch flatpack (TFQFP) with a 0.4mm terminal pitch. It supports a supply voltage range of 3V to 3.6V and is RoHS and Reach SVHC compliant.
Renesas DF2218UTF24V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 12mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 69 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
