The DF2238AFA13V is a 256KB FLASH microcontroller from Renesas, featuring 72 I/Os and supporting I2C and SCI interfaces. It is packaged in a QFP package and is suitable for operation in the -20°C to 75°C temperature range. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is lead-free and available in a tray packaging option.
Renesas DF2238AFA13V technical specifications.
| Access Time | 13us |
| Package/Case | QFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16384B |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
No datasheet is available for this part.
