
IC MCU 16BIT 256KB FLASH 100TQFP
Renesas DF2238ATE13V technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16384B |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
No datasheet is available for this part.
