
16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 13.5MHz with an access time of 13µs. Supports I2C and SCI interfaces, with 72 programmable I/Os and 10 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 100-TQFP for surface mounting, with an operating voltage range of 4V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 13us |
| Package/Case | TQFP |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |