
16-bit CISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at a maximum frequency of 13.5MHz with an access time of 13µs. Offers I2C and SCI interfaces, 72 programmable I/Os, and 10 timers/counters. Includes POR, PWM, and WDT peripherals, with an internal oscillator. Packaged in a 112-pin TFBGA for surface mounting, operating from 4V to 5.5V with a 5V nominal supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2238RBQ13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 13us |
| Package/Case | TFBGA |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RBQ13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.