
The DF2238RBR13WV is a 72-pin LFBGA microcontroller from Renesas, featuring 256KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 13.5MHz and has a maximum operating temperature of 85°C. The device includes 10 timers/counters, a watchdog timer, and supports I2C and SCI interfaces. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2238RBR13WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 13us |
| Package/Case | LFBGA |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RBR13WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
