
The DF2238RBR6V is a 256KB FLASH microcontroller from Renesas, featuring 72 I/Os and supporting I2C and SCI interfaces. It is packaged in a lead-free LFBGA package and operates within a temperature range of -20°C to 75°C. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It has an internal oscillator and a memory size of 256KB, with 16KB of RAM.
Sign in to ask questions about the Renesas DF2238RBR6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2238RBR6V technical specifications.
| Access Time | 6us |
| Package/Case | LFBGA |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16384B |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RBR6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
