16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 13.5MHz with an access time of 13µs. Offers I2C and SCI interfaces, 72 I/Os, and 10 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 4V to 5.5V and an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2238RTE13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2238RTE13V technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RTE13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
