
16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 13.5MHz with an access time of 6µs. Offers I2C and SCI interfaces, 72 programmable I/Os, and 10 timers/counters. Includes peripherals such as POR, PWM, and WDT. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 4V to 5.5V and an operating temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2238RTF6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6us |
| Package/Case | TQFP |
| Frequency | 13.5MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RTF6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
