
The DF2239FA20IV is a 72-pin PQFP microcontroller from Renesas, operating at a maximum frequency of 20MHz. It features I2C and SCI interfaces, as well as a range of peripherals including a power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a lead-free package and has a memory size of 384KB with 32KB of RAM.
Renesas DF2239FA20IV technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.