
16-bit microcontroller featuring 384KB FLASH memory and 32KB RAM. Operates at up to 20MHz with an access time of 20µs. Supports I2C and SCI interfaces, with 72 programmable I/O pins and 10 timers/counters. Includes POR, PWM, WDT, and DMA peripherals. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 4V to 5.5V and an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2239TE20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2239TE20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2239TE20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
